Cellergy CLG04P050F28

Electric Double Layer Capacitor, 4.2V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount

Price and Stock

DistributorSKUMinPkg
Classic ComponentsCLG04P050F2840
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Cellergy CLG04P050F28.

Farnell

Datasheet26 pages16 years ago

Descriptions

Descriptions of Cellergy CLG04P050F28 provided by its distributors.

Electric Double Layer Capacitor, 4.2V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount
ULTRACAP, SMD, 4.2V, 50MF; Capacitance:50000µF; Capacitance Tolerance:-20%, +80%; Voltage Rating:4.2V; ESR:0.15ohm; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:SMD; No. of Pins:2 ;RoHS Compliant: Yes
CAP, 50000µF, 4.2V, ULTRACAP, SMD; Capacitance: 50000µF; Voltage Rating: 4.2V; Capacitor Terminals: SMD; Product Range: -; Capacitance Tolerance: +80%, -20%; Lead Spacing: -; Lifetime @ Temperature: -; Operating Temperature Min

Manufacturer Aliases

Cellergy has several brands around the world that distributors may use as alternate names. Cellergy may also be known as the following names:

  • CELLERGY LTD