Cellergy CLG04P020F17

Supercapacitors / Ultracapacitors Flat Leads 4.2V 20mF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cellergy CLG04P020F17.

element14 APAC

Datasheet26 pages16 years ago

Descriptions

Descriptions of Cellergy CLG04P020F17 provided by its distributors.

Supercapacitors / Ultracapacitors Flat Leads 4.2V 20mF
ULTRACAP, SMD, 4.2V, 20MF; Capacitance:20000µF; Capacitance Tolerance:-20%, +80%; Voltage Rating:4.2V; ESR:0.36ohm; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (18-Jun-2012); Capacitor Mounting:SMD; No. of Pins:2 ;RoHS Compliant: Yes
CAP, 20000µF, 4.2V, ULTRACAP, SMD; Capacitance: 20000µF; Voltage Rating: 4.2V; Capacitor Terminals: SMD; Product Range: -; Capacitance Tolerance: +80%, -20%; Lead Spacing: -; Lifetime @ Temperature: -; Operating Temperature Min

Manufacturer Aliases

Cellergy has several brands around the world that distributors may use as alternate names. Cellergy may also be known as the following names:

  • CELLERGY LTD