SSR 45A/24-510VAC/VDR/INPUT 3,5-32VDC/LED Configured with screw Terminals and Normally Open Contacts and DIN Rail Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SUM865070
SSR, 50A; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:24V AC to 510V AC; Load Current:50A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Type:DC; Load Current RMS Max:45A; RMS Load Current Min:0.05A; RMS Load Voltage Max:510V; RMS Load Voltage Min:24V; Series:SUM; Surge Current:550A; Terminal Type:Screw