Celduc SU867070

Relay SSR 13mA 32V DC-IN 90A 510V AC-OUT 4-Pin
$ 48.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SU867070.

IHS

Datasheet6 pages8 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SU867070 provided by its distributors.

Relay SSR 13mA 32V DC-IN 90A 510V AC-OUT 4-Pin
SSR RELAY SPST-NO 75A 24-600V
Trigger Output SSR
SSR 75A/24-510VAC/VDR/INPUT 3,5-32VDC/LED Configured with screw Terminals and Normally Open Contacts and Screw Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SU867070
SU867070, Celduc
SSR, 75A; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:24V AC to 510V AC; Load Current:75A; Relay Terminals:Screw; Control Voltage Type:DC; External Depth:91mm; External Length / Height:70mm; External Width:22.5mm; Isolation Voltage:4kV; Load Current RMS Max:50A; RMS Load Current Min:0.05A; RMS Load Voltage Max:510V; RMS Load Voltage Min:24V; Series:SU; Surge Current:1000A; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D