Celduc SU865070

Relay SSR 13mA 32V DC-IN 50A 510V AC-OUT 4-Pin
$ 45.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SU865070.

IHS

Datasheet6 pages8 years ago

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-45.20%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Celduc SU865070 provided by its distributors.

Relay SSR 13mA 32V DC-IN 50A 510V AC-OUT 4-Pin
Celduc SU865070 SSR 50A 510V AC Switching Max 1Piece
SSR 50A/24-510VAC/VDR/INPUT 3,5-32VDC/LED Configured with screw Terminals and Normally Open Contacts and Screw Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SU865070
SSR, 50A; Operating Voltage Min:24VAC; Operating Voltage Max:510VAC; Control Voltage DC Min:3.5VDC; Control Voltage DC Max:32VDC; Contact Configuration:(Not Applicable); Load Current:50A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2013); Control Voltage Range:3.5V DC to 32V DC; Control Voltage Type:DC; External Depth:91mm; External Length / Height:70mm; External Width:22.5mm; Isolation Voltage:4kV; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Operating Voltage Range:24V AC to 510V AC; RMS Load Current Min:0.05A; RMS Load Voltage Max:510V; RMS Load Voltage Min:24V; Series:SU; Surge Current:550A; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D