Celduc SU842070

Ssr Relay Spst-no 25A 12-275V
$ 35.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SU842070.

IHS

Datasheet6 pages8 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SU842070 provided by its distributors.

SSR RELAY SPST-NO 25A 12-275V
SSR 25A/12-275VAC/VDR/INPUT 3-32VDC/LED Configured with screw Terminals and Normally Open Contacts and Screw Housing with 3VDC - 32VDC @ <14mA Max . Celduc Part Number SU842070
SSR, 25A; Control Voltage Range:3Vdc to 32Vdc; Operating Voltage Range:12V AC to 275V AC; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2010); External Depth:91mm; ;RoHS Compliant: Yes
SSR, 25A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:12V AC to 275V AC; Load Current:25A; Relay Terminals:Screw; Control Voltage Type:DC; External Depth:91mm; External Length / Height:70mm; External Width:22.5mm; Isolation Voltage:4kV; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RMS Load Current Min:0.05A; RMS Load Voltage Max:275V; RMS Load Voltage Min:12V; Series:SU; Surge Current:250A; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D