SSR 2,5A/24VDC/CTRL 24VDC Configured with pin Terminals and Normally Open Contacts and PCB Housing with 10VDC - 30VDC @ 12mA Max . Celduc Part Number STD03205
SSR; Contact Configuration:-; Load Current:2.5A; Operating Voltage Max:30V; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:-; Operating Voltage Min:0V; Control Voltage Min:12VDC; Control Voltage Max:30V
SSR; Control Voltage Type:DC; Input Voltage:12V DC to 30V DC; Load Current:2.5A; Load Voltage Range:0V DC to 30V DC; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2010); Control Voltage DC Max:30VDC; Control Voltage DC ;RoHS Compliant: Yes
SSR; Load Current:2.5A; Relay Terminals:Through Hole; Control Voltage DC Max:30VDC; Control Voltage DC Min:12VDC; Control Voltage Type:DC; External Depth:12.7mm; External Length / Height:29mm; External Width:15.7mm; Input Voltage:12V DC to 30V DC; Insulation Resistance:2.1kohm; Isolation Voltage:2.5kV; Load Current Min:1mA; Load Current RMS Max:2.5A; Load Voltage Range:0V DC to 30V DC; Operating Frequency:100Hz; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; RMS Load Current Min:1mA; RMS Load Voltage Max:30VDC; RMS Load Voltage Min:0VDC; Resistance:3000ohm; Series:STD; Terminal Type:Through Hole; Turn Off Time:600ms; Turn On Time:50µs