Celduc SOM040200

Celduc SOM040200 SSR 40A Max 110V AC/DC 1Piece
$ 81.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SOM040200.

JRH Electronics

Datasheet5 pages11 years ago

TME

Inventory History

3 month trend:
+43.54%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SOM040200 provided by its distributors.

Celduc SOM040200 SSR 40A Max 110V AC/DC 1Piece
SSR 40A - 110 VDC - CTRL 3,5-32VDC Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ 35mA Max . Celduc Part Number SOM040200
RELAY. 40A/12-120V/3.5-32V; Contact Configuration: -; Load Current: 40A; Relay Terminals: Screw; Load Voltage Max: 110VDC; On State Resistance Max: 0.046ohm; Isolation Voltage: 2.5kV; Forward Current If: 35mA; Product Range: -;
MOSFET RELAY, 110V, 40A, HOCKEY PUCK; Contact Form:-; Load Type:DC; Load Voltage Max:110V; Load Current:40A; MOSFET Relay Package Style:Hockey Puck; Relay Mounting:Panel Mount; Relay Terminals:Screw; On State Resistance Max:0.046ohm RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D