Celduc SOM020200

Relay SSR 35mA 32V DC-IN 20A 90V DC-OUT 4-Pin
$ 74.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SOM020200.

JRH Electronics

Datasheet5 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-19.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SOM020200 provided by its distributors.

Relay SSR 35mA 32V DC-IN 20A 90V DC-OUT 4-Pin
SSR RELAY SPST-NO 20A 0-110V
Transistor Output SSR
SSR 20A - 110 VDC - CTRL 3,5-32VDC Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ 35mA Max . Celduc Part Number SOM020200
RELAY. 20A/12-120V/3.5-32V; Load Voltage Max:110VDC; Load Current:20A; Isolation Voltage:2.5kV; Forward Current If:35mA; Relay Terminals:Screw; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Load Current RMS Max:20A; Load Voltage DC Max:110V; Load Voltage DC Min:5VDC; On State Resistance Max:90mohm; Output Voltage Max:110V; Output Voltage Min:5V; Peak Load Voltage +:200V; RMS Load Current Min:5mA; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D