Celduc SO963460

Relay SSR 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
$ 54.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO963460.

Newark

Datasheet5 pages4 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-61.17%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SO963460 provided by its distributors.

Relay SSR 13mA 32V DC-IN 40A 600V AC-OUT 4-Pin
SOLID STATE RELAY 35A/24-600VAC
SSR 40A/24-600VAC/CTRL 3,5-32VDC
SOLID STATE RELAY, 35A, 32VDC, PANEL; Contact Configuration:-; Load Current:35A; Operating Voltage Max:510Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms RoHS Compliant: Yes
SSR 40A/24-600VAC/CTRL 3,5-32VDC/LED/REGULATED INPUT Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SO963460

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D