Celduc SO887060

Celduc SO887060 SSR 75A 690V AC Single Phase Solid State Relay
$ 86.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO887060.

JRH Electronics

Datasheet6 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+18.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SO887060 provided by its distributors.

Celduc SO887060 SSR 75A 690V AC Single Phase Solid State Relay
SSR 75A/24-690VAC/CTRL 3,5-32VDC/LED/REGULATED INPUT/IP20 Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SO887060
SSR, 75A, 24-690VAC; Contact Configuration:-; Load Current:75A; Operating Voltage Max:690Vrms; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vrms; Control Voltage Min:
SSR, 75A, 24-690VAC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:24Vrms to 690Vrms; Load Current:75A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; Control Current Max:13mA; Control Current Min:10mA; Control Voltage AC Max:690V; Control Voltage AC Min:24V; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Load Current Min:5mA; Load Current RMS Max:75A; Load Voltage DC Max:32V; Load Voltage DC Min:3.5VDC; Output Type:Thyristor; Output Voltage Max:690V; Output Voltage Min:24V; Peak Load Voltage +:1600V; RMS Load Current Min:5mA; Surge Current:1200A; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D