Celduc SO868970

Relay Ssr 10MA 265V Ac/dc-in 110A 510V Ac-out 4-PIN
$ 80.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO868970.

JRH Electronics

Datasheet6 pages10 years ago

Inventory History

3 month trend:
-40.89%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SO868970 provided by its distributors.

Relay SSR 10mA 265V AC/DC-IN 110A 510V AC-OUT 4-Pin
SOLID STATE RELAY 95A/24-510VAC
SSR RELAY SPST-NO 95A 24-510V
Celduc , SO8, , 110 A, 510V
Celduc SO868970 ソリッドステートリレー
RS APAC
Trigger Output SSR
SSR 95A/24-510VAC/VDR/CTRL 20-265VAC/DC/LED/REGULATED INPUT/IP20 Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 20VAC/18VDC - 265VAC/240VDC @ 10mA Max . Celduc Part Number SO868970

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D