Celduc SO769090

Relay SSR 13mA 32V DC-IN 150A 510V AC-OUT 4-Pin
$ 114.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO769090.

JRH Electronics

Datasheet6 pages11 years ago

Inventory History

3 month trend:
-3.23%

Descriptions

Descriptions of Celduc SO769090 provided by its distributors.

Relay SSR 13mA 32V DC-IN 150A 510V AC-OUT 4-Pin
SSR 125A/24-510VAC/VDR/CTRL 3,5-32VDC/LED/REGULATED INPUT/IP20/RANDOM Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SO769090
SOLID STATE RELAY, 3.5-32V, PANEL; Contact Configuration: -; Load Current: 125A; Operating Voltage Max: 510VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Random Turn On; Operating Voltage Min: 24VAC; Control Voltage Min: 3.5VDC; Control Voltage Max: 32VDC; Product Range: okpac SO7 Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D