Celduc SO767090

Solid State Relay 13mA 32V DC-IN 90A 510V AC-OUT 4-Pin
$ 66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO767090.

JRH Electronics

Datasheet6 pages11 years ago

Inventory History

3 month trend:
-12.88%

Descriptions

Descriptions of Celduc SO767090 provided by its distributors.

Solid State Relay 13mA 32V DC-IN 90A 510V AC-OUT 4-Pin
SSR 75A/24-510VAC/VDR/CTRL 3,5-32VDC/LED/REGULATED INPUT/IP20/RANDOM Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SO767090
Solid State Relay, 3.5-32V, Panel; Contact Configuration:-; Load Current:75A; Operating Voltage Max:510Vac; Relay Mounting:panel; Relay Terminals:screw; Switching Mode:random Turn On; Operating Voltage Min:24Vac; Control Voltage Rohs Compliant: Yes

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D