Celduc SO745090

Relay SSR 13mA 32V DC-IN 60A 275V AC-OUT 4-Pin
$ 42.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO745090.

TME

Datasheet6 pages11 years ago

Inventory History

3 month trend:
-6.19%

Descriptions

Descriptions of Celduc SO745090 provided by its distributors.

Relay SSR 13mA 32V DC-IN 60A 275V AC-OUT 4-Pin
SSR 50A/12-275VAC/VDR/CTRL 3-32VDC/LED/REGULATED INPUT/IP20/RANDOM Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SO745090
Solid State Relay,3-32V,50A, panel, contact Configuration-,load Current-50A, operating Voltage Max-275Vac, relay Mounting-Panel, relay Terminals-Screw, switching Mode-Random Turn On, operating Voltage Min-12Vac, control Voltage Rohs Compliant: Yes |Celduc SO745090

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D