Celduc SO468420

Ssr Relay Spst-no 95A 200-480V
$ 165.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO468420.

TME

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Celduc SO468420 provided by its distributors.

SSR RELAY SPST-NO 95A 200-480V
SSR 95A/400VAC CTRL 4-20 MA Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 50mA Max . Celduc Part Number SO468420
SSR, PHASE ANGLE, -0.6 TO 7.5VDC, 110A; On State Current Max:110A; Supply Voltage Min:-600mV; Supply Voltage Max:7.5VDC; Isolation Voltage:4kV; Supply Frequency:60Hz; Operating Temperature Min:-40°C; Operating Temperature Max:110°C RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D