Celduc SO468020

Ssr Relay Spst-no 95A 200-480V
$ 176.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO468020.

JRH Electronics

Datasheet5 pages11 years ago

Inventory History

3 month trend:
-10.78%

Descriptions

Descriptions of Celduc SO468020 provided by its distributors.

SSR RELAY SPST-NO 95A 200-480V
SSR 95A/400VAC/CTRL 0-10V ANA Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 9mA Max . Celduc Part Number SO468020
Phase Angle Controller,110A,4Kv,60Hz, on State Current Max-110A, supply Voltage Min-8Vdc, supply Voltage Max-30Vdc, isolation Voltage-4Kv, supply Frequency-60Hz, operating Temperature Min-40°C, operating Temperature Max-90°C, Rohs Compliant: Yes |Celduc SO468020

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D