Celduc SO467501

Ssr Relay Spst-no 75A 160-450V
$ 156.483
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO467501.

TME

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Celduc SO467501 provided by its distributors.

SSR RELAY SPST-NO 75A 160-450V
SSR 75A/160-450VAC/CTRL 1-5V ANA Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 2,4mA Max . Celduc Part Number SO467501
Phase Angle Controller,90A,4Kv,60Hz, on State Current Max-90A, supply Voltage Min-1Vdc, supply Voltage Max-30Vdc, isolation Voltage-4Kv, supply Frequency-60Hz, operating Temperature Min-40°C, operating Temperature Max-90°C, Rohs Compliant: Yes |Celduc SO467501

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D