Celduc SO465620

Relay SSR 9mA 30V DC-IN 50A 480V AC-OUT 4-Pin
$ 171.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO465620.

TME

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Celduc SO465620 provided by its distributors.

Relay SSR 9mA 30V DC-IN 50A 480V AC-OUT 4-Pin
SSR 50A/400VAC/CTRL PWM Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ Max . Celduc Part Number SO465620
Phase Angle Controller, 50A, 4Kv, 60Hz; On State Current Max:50A; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Isolation Voltage:4Kv; Supply Frequency:60Hz; Operating Temperature Min:-40°C; Operating Temperature Max:90°C; Rohs Compliant: Yes |Celduc SO465620

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D