Celduc SO465320

Ssr Relay Spst-no 50A 200-480V
$ 153.539
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO465320.

Master Electronics

Datasheet5 pages11 years ago

TME

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Celduc SO465320 provided by its distributors.

SSR RELAY SPST-NO 50A 200-480V
SSR 50A/400VAC/CTRL POTENTIOMETER Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 300mA Max . Celduc Part Number SO465320
Phase Angle Controller,50A,4Kv,60Hz, on State Current Max-50A, supply Voltage Min-8Vdc, supply Voltage Max-30Vdc, isolation Voltage-4Kv, supply Frequency-60Hz, operating Temperature Min-40°C, operating Temperature Max-90°C, Rohs Compliant: Yes |Celduc SO465320

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D