Celduc SO465020

Ssr Relay Spst-no 50A 200-480V
$ 216.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO465020.

TME

Datasheet5 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-9.20%

Descriptions

Descriptions of Celduc SO465020 provided by its distributors.

SSR RELAY SPST-NO 50A 200-480V
SSR 50A/400VAC/CTRL 0-10V ANA Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 300mA Max . Celduc Part Number SO465020
RELAY, SOLID STATE, PA, 50A/400V; Isolation Voltage:4000V; Supply Frequency:60Hz; Operating Temperature Range:-40°C to +100°C; Control Current Max:20mA; Control Current Min:4mA; Control Voltage AC Max:480V; Control Voltage AC Min:200V; Control Voltage DC Max:30V; Control Voltage DC Min:8V; Control Voltage Range:8Vdc to 30Vdc; Control Voltage Type:DC; Load Current:50A; Load Current Min:35mA; Load Current RMS Max:50A; Operating Frequency Max:70Hz; Operating Frequency Min:40Hz; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Voltage Range:200Vrms to 480Vrms; Output Type:Thyristor; Output Voltage Max:480V; Output Voltage Min:200V; Peak Load Voltage +:1200V; RMS Load Current Min:0.1A; RMS Load Voltage Max:1200V; Surge Current:720A; Terminal Type:Screw

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D