Celduc SO445420

Relay Ssr 20MA Dc-in 50A 480V Ac-out
$ 128.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO445420.

element14 APAC

Datasheet5 pages19 years ago

Master Electronics

TME

Inventory History

3 month trend:
-10.85%

Descriptions

Descriptions of Celduc SO445420 provided by its distributors.

Relay SSR 20mA DC-IN 50A 480V AC-OUT
SSR 50A/230VAC/CTRL 4-20MA Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 20mA Max . Celduc Part Number SO445420
SSR, PHASE ANGLE, 50A, 280VAC; On State Current Max:50A; Supply Voltage Min:-; Supply Voltage Max:-; Isolation Voltage:4kV; Supply Frequency:60Hz; Operating Temperature Min:-40°C; Operating Temperature Max:100°C RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D