Celduc SO445020

Solid state relay SSR 50A/100-280VAC/CTRL 0-10V ANA
$ 156.436
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SO445020.

Master Electronics

Datasheet5 pages11 years ago

TME

Inventory History

3 month trend:
-7.44%

Descriptions

Descriptions of Celduc SO445020 provided by its distributors.

Solid state relay SSR 50A/100-280VAC/CTRL 0-10V ANA
SSR 50A/230VAC/CTRL 0-10V ANA Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with @ 300mA Max . Celduc Part Number SO445020
SSR, PHASE ANGLE, 8 - 30VDC, 50A/280VAC; On State Current Max:50A; Supply Voltage Min:8VDC; Supply Voltage Max:30VDC; Isolation Voltage:4kV; Supply Frequency:60Hz; Operating Temperature Min:-40°C; Operating Temperature Max:90°C RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D