Celduc SLA03220

Solid State Relay 10.2mA 32V DC-IN 2A 275V AC-OUT 4-Pin
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SLA03220.

IHS

Datasheet5 pages7 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-12.12%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-05-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Celduc SLA03220 provided by its distributors.

Solid State Relay 10.2mA 32V DC-IN 2A 275V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR2A/12-280VAC/CTRL18-32VDC Configured with pin Terminals and Normally Open Contacts and PCB Housing with 18VDC - 32VDC @ 10,2mA Max . Celduc Part Number SLA03220
SOLID STATE RELAY, 2A, 32VDC, PCB; Contact Configuration:-; Load Current:2A; Operating Voltage Max:275Vrms; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:Random Turn On; Operating Voltage Min:12Vrms RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D