Celduc SIL465000

Relay Ssr 10V Dc-in 400V Ac-out
$ 252.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SIL465000.

JRH Electronics

Datasheet5 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
+64.48%

Descriptions

Descriptions of Celduc SIL465000 provided by its distributors.

Relay SSR 10V DC-IN 400V AC-OUT
SSR 32A/160-450VAC/CTRL 0-10V Configured with screw Terminals and Normally Open Contacts and DIN Rail Housing with 0-10V @ Max . Celduc Part Number SIL465000
SOLID STATE RELAY, 22A, 10VDC, DIN RAIL; Contact Configuration:-; Load Current:22A; Operating Voltage Max:450Vrms; Relay Mounting:DIN Rail; Relay Terminals:Screw; Switching Mode:Analogue; Operating Voltage Min:160Vrms RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D