ZC THREE PHASE SSR 3X35A/24-660VAC/CTRL 4-30VDC Configured with screw Terminals and Normally Open Contacts and Screw Housing with 4VDC - 30VDC @ 25mA Max . Celduc Part Number SGT9834300
SOLID STATE RELAY,4-30V,30A,PANEL,CONTACT CONFIGURATION-,LOAD CURRENT-30A,OPERATING VOLTAGE MAX-660VAC,RELAY MOUNTING-PANEL,RELAY TERMINALS-SCREW,SWITCHING MODE-ZERO CROSSING,OPERATING VOLTAGE MIN-24VAC,CONTROL VOLTAGE ROHS COMPLIANT: YES