Celduc SGT8678500

Celduc SGT8678500 Solid State Relay 16 A 520 V AC
$ 180.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SGT8678500.

IHS

Datasheet6 pages4 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-12.84%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SGT8678500 provided by its distributors.

Celduc SGT8678500 Solid State Relay 16 A 520 V AC
SOLID STATE RELAY, 24-255V, 54A, PANEL
Three phase power solid state relay
AC, 4.5m¦¸ 24V~520V 75A 24V~255V
ZC THREE PHASE SSR 3X75A/24-520VAC/CTRL 24-255VAC/DC Configured with screw Terminals and Normally Open Contacts and Screw Housing with 24VDC - 255VDC @ Max . Celduc Part Number SGT8678500
Solid State Relay,24-255V,54A, panel, contact Configuration-,load Current-54A, operating Voltage Max-520Vac, relay Mounting-Panel, relay Terminals-Screw, switching Mode-Zero Crossing, operating Voltage Min-24Vac, control Voltage Rohs Compliant: Yes |Celduc SGT8678500

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D