Celduc SGT7650500

Solid State Relay, 4-30V, 42A, Panel
$ 158.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SGT7650500.

IHS

Datasheet6 pages9 years ago

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Celduc SGT7650500 provided by its distributors.

SOLID STATE RELAY, 4-30V, 42A, PANEL
Three phase power solid state relay
Trigger Output SSR, 3-Channel, 4000V Isolation
AC, 7.5m¦¸ 24V~520V 50A 4V~30V
RANDOM THREE PHASE SSR 3X50A/24-520VAC/CTRL 4-30VDC Configured with screw Terminals and Normally Open Contacts and Screw Housing with 4VDC - 30VDC @ Max . Celduc Part Number SGT7650500
Solid State Relay,4-30V,42A, panel, contact Configuration-,load Current-42A, operating Voltage Max-520Vac, relay Mounting-Panel, relay Terminals-Screw, switching Mode-Random Turn On, operating Voltage Min-24Vac, control Voltage Rohs Compliant: Yes |Celduc SGT7650500

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D