Celduc SG564020

Ssr Relay Spst-no 40A 200-440V
$ 236.354
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SG564020.

Master Electronics

Datasheet5 pages11 years ago

TME

Inventory History

3 month trend:
-35.19%

Descriptions

Descriptions of Celduc SG564020 provided by its distributors.

SSR RELAY SPST-NO 40A 200-440V
SSR 40A/400VAC/CTRL 0-10V Configured with screw Terminals and Normally Open Contacts and Screw Housing. Celduc Part Number SG564020
SOLID STATE RELAY, 40A, 10V, PANEL; Contact Configuration:-; Load Current:40A; Operating Voltage Max:440VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Proportional Output; Operating Voltage Min:200VAC RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D