Celduc SC844110

Relay SSR 30mA 30V DC-IN 40A 230V AC-OUT 4-Pin
$ 55.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SC844110.

JRH Electronics

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Celduc SC844110 provided by its distributors.

Relay SSR 30mA 30V DC-IN 40A 230V AC-OUT 4-Pin
SSR 40A/230VAC/CTRL 4-30VDC Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 4VDC - 30VDC @ 30mA Max . Celduc Part Number SC844110
Relay, Single Phase, 40A, 30V; Operating Voltage Min:12Vrms; Operating Voltage Max:280Vrms; Control Voltage Min:4Vdc; Control Voltage Max:30Vdc; Contact Configuration:-; Load Current:40A; Switching Mode:zero Crossing; Relay
RELAY, SINGLE PHASE, 12A, 30V; Control Voltage Range:4V DC to 30V DC; Operating Voltage Range:12Vrms to 280Vrms; Load Current:40A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; Contact Voltage AC Max:600V; Control Voltage AC Max:280VAC; Control Voltage AC Min:12VAC; Control Voltage DC Max:30VDC; Control Voltage DC Min:4VDC; External Depth:27mm; External Length / Height:58.2mm; External Width:44.5mm; Load Current Min:5mA; Load Current RMS Max:40A; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; RMS Load Current Min:5mA; RMS Load Voltage Max:230V; Resistance:1000ohm; Resistance Temperature:90°C; Response Time Off Max:10ms; Response Time On Max:10ms; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D