Celduc PTI40020

PROXIMITY SENSOR 1NO/M8/CABLE 2M. Celduc Part Number PTI40020
$ 13.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc PTI40020.

IHS

Datasheet2 pages4 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-34.56%

Supply Chain

Country of OriginFrance
Introduction Date2017-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc PTI40020 provided by its distributors.

PROXIMITY SENSOR 1NO/M8/CABLE 2M. Celduc Part Number PTI40020
Proximity Sensor Magnetic NO 100VAC 2-Pin
Hall Effect Sensor, Cylindrical, Board Mount
SENSOR REED SWITCH NO WIRE LEADS
SENSOR, M8, NO, 12MM, 10W, IP67; Sensor Type:Proximity; Sensor Mounting:Panel Mount; Supply Current:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:PTI Series RoHS Compliant: Yes

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D