Celduc PTFA0100

HORIZONTAL LEVEL SENSOR 2WIRES 175MM. Celduc Part Number PTFA0100
$ 25.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc PTFA0100.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-18.78%

Descriptions

Descriptions of Celduc PTFA0100 provided by its distributors.

HORIZONTAL LEVEL SENSOR 2WIRES 175MM. Celduc Part Number PTFA0100
LEVEL SENSOR, LIQUID, SPST-NO, 200V; Operating Pressure Max: -; Sensor Body Material: Nylon 6.6 (Polyamide 6.6); Output Current: 500mA; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Liquid Level Sensor, Horizontal, 0.5A; Media Type:Liquid; Operating Pressure Max:-; Housing Material:Nylon 6 (Polyamide 6); Switch Output:Spst-No; Electrical Connection:Cable; Supply Voltage Min:-; Supply Voltage Max:200V Rohs Compliant: Yes |Celduc PTFA0100

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D