Celduc PLA13701

PROXIMITY SENSOR 1NO/S25-45AT/CABLE 100MM. Celduc Part Number PLA13701
$ 9.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc PLA13701.

IHS

Datasheet2 pages9 years ago

element14 APAC

Inventory History

3 month trend:
+30.33%

Supply Chain

Country of OriginFrance
Introduction Date2016-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc PLA13701 provided by its distributors.

PROXIMITY SENSOR 1NO/S25-45AT/CABLE 100MM. Celduc Part Number PLA13701
Proximity Sensor Magnetic NO 2-Pin
Magnetic Sensor, Rectangular, Unspecified Mount
PROXIMITY SENSOR 1NO/S25-45AT/CA
MAGNETIC SENSOR, 1NO; Contact Current Max:0.4A; Contact Resistance:150mohm; Contact Voltage DC Max:250VDC; External Width:15mm; Frequency Response Max:200Hz; Height:6.8mm; IP / NEMA Rating:IP67; Lead Length:100mm; Length:32mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Output Type:NO; Sensing Distance Max:10mm; Sensing Range Max:10mm; Sensor Input:Magnetic; Supply Voltage DC Max:250V; Switch Operation:1 N/O; Switching Power Max:10W; Thread Size:1dm

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLA13701.