Celduc PCA22330

PROXIMITY SENSOR 1NO M12 50VA/250VDC/0, 4A/CABLE 3M. Celduc Part Number PCA22330
$ 15.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc PCA22330.

Master Electronics

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-55.59%

Descriptions

Descriptions of Celduc PCA22330 provided by its distributors.

PROXIMITY SENSOR 1NO M12 50VA/250VDC/0,4A/CABLE 3M. Celduc Part Number PCA22330
Proximity Sensor Magnetic NO 250VAC 2-Pin
PROXIMITY SENSOR 1NO M12 50VA/25
SENSOR REED SWITCH NO WIRE LEADS
SENSOR, M12, NO, 20MM, 50W, IP67; Sensor Type:Proximity; Sensor Mounting:Panel Mount; Supply Current:-; Operating Temperature Min:-25°C; Operating Temperature Max:75°C; Product Range:PCA Series RoHS Compliant: Yes

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D