Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Celduc D32A5100

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D32A5100.

IHS

Datasheet2 pages11 years ago

Master Electronics

TME

Inventory History

3 month trend:
-8.89%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NTE ElectronicsR56-7D.5-12
RELAY-REED DPST-NO .5AMP 12VDC DUAL IN-LINE PACKAGE | NTE Electronics Inc. R56-7D.5-12
PanasonicDSP2A-DC12V
Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
RELAY GEN PURPOSE DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
DPST PCB Mount Latching Relay 5 A, 12V dc For Use In General Purpose Applications
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay

Descriptions

Descriptions of Celduc D32A5100 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry
Reed Relay, Dpst-No, 12Vdc, 0.5A, Th; |Celduc D32A5100
REED RELAY 2A/12V. Celduc Part Number D32A5100
Dry Reed Relay, 2 Form A, DPST, MBB, 0.024A (Coil), 20VDC (Coil), 288mW (Coil), 0.5A (Contact), 100VDC (Contact), 0.0002MHz, DC Input, Random, DC Output
RELAY, REED, DPST-NO, 100V, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Product Range: D32A Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D