Panasonic DSP2A-L2-DC12V

DPST PCB Mount Latching Relay 5 A, 12V dc For Use In General Purpose Applications
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-L2-DC12V.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Panasonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic DSP2A-L2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RELAY GEN PURPOSE DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
PanasonicDSP2A-DC12V
Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
PanasonicDSP1-DC12V-F
Relay; E-Mech; Power; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC

Descriptions

Descriptions of Panasonic DSP2A-L2-DC12V provided by its distributors.

DPST PCB Mount Latching Relay 5 A, 12V dc For Use In General Purpose Applications
Polarized Power Relay, 2 Form A, 8A 250VAC 5A 30VDC, 2 Coil Latching
Relay; 5 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25.5 mA (Nom.)
AgSnO2 12V Normal Open:2A(DPST-Normal Open) DIP,11x20.2mm Magnetic Latching Relays ROHS
DSP Series DPST-NO (2 Form A) 5 A Latching, Dual Coil General Purpose Relay
Electromechanical Relay DPST-NO 5A 12VDC 480Ohm Through Hole
Power/Signal Relay, DPST, Latched, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
; Relay Type:Polarized; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:480ohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:25mA ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP2AL2DC12V