CEC LM40F1WE26-W

Led Bulb, Medium Screw/E26, White, 1W; Lamp Base Type: E26/Mes; Led Color: White; Bulb Size: G-40; Power Rating: 1W;...

Price and Stock

DistributorSKUMinPkg
NewarkLM40F1WE26-W01

Descriptions

Descriptions of CEC LM40F1WE26-W provided by its distributors.

Led Bulb, Medium Screw/E26, White, 1W; Lamp Base Type:E26/Mes; Led Color:White; Bulb Size:G-40; Power Rating:1W; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:240H; Supply Voltage:240V; Current Rating:100Ma Rohs Compliant: Yes |Cec Industries LM40F1WE26-W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED