CEC LM2024CS-G

Led Bulb, Candelabra Screw, Green, 720Mw; Lamp Base Type: Candelabra Screw; Led Color: Green; Bulb Size: T-6; Power...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM2024CS-G.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM2024CS-G provided by its distributors.

Led Bulb, Candelabra Screw, Green, 720Mw; Lamp Base Type:Candelabra Screw; Led Color:Green; Bulb Size:T-6; Power Rating:720Mw; Wavelength Typ:525Nm; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:24V; Product Range:-Rohs Compliant: No |Cec Industries LM2024CS-G

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED