CEC LM20120CS-WW

Filament Replacement LED Lamp; Supply Voltage: 120V; Base Type: Candelabra Screw; Power Rating: 0.72W; Color: Warm...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM20120CS-WW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM20120CS-WW.

Newark

Datasheet4 pages17 years ago

Descriptions

Descriptions of CEC LM20120CS-WW provided by its distributors.

Filament Replacement LED Lamp; Supply Voltage:120V; Base Type:Candelabra Screw; Power Rating:0.72W; Color:Warm White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Voltage Rating:120V; Bulb Size:T-6 ;RoHS Compliant: No
LED RPL BULB WARM WHITE T-6 CAND; LED Co; LED RPL BULB WARM WHITE T-6 CAND; LED Color:Warm White; Power Rating:720mW; Bulb Size:T-6; Supply Voltage:120V; Current Rating:30mA; Average Bulb Life:100000h; Beam Divergence:360°; Color:Warm White; Forward Current If:30mA

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED