CEC LM20120CS-B

Led Bulb, Candelabra Screw, Blue, 720Mw; Lamp Base Type: Candelabra Screw; Led Color: Blue; Bulb Size: T-6; Power...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM20120CS-B.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM20120CS-B provided by its distributors.

Led Bulb, Candelabra Screw, Blue, 720Mw; Lamp Base Type:Candelabra Screw; Led Color:Blue; Bulb Size:T-6; Power Rating:720Mw; Wavelength Typ:470Nm; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:120V; Product Range:- Rohs Compliant: No |Cec Industries LM20120CS-B

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED