CEC LM1090MB-W

Led Bulb, White, 720Mw, T-3 1/4; Lamp Base Type: -; Led Color: White; Bulb Size: T-3 1/4; Power Rating: 720Mw;...

Price and Stock

Descriptions

Descriptions of CEC LM1090MB-W provided by its distributors.

Led Bulb, White, 720Mw, T-3 1/4; Lamp Base Type:-; Led Color:White; Bulb Size:T-3 1/4; Power Rating:720Mw; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:90V; Current Rating:30Ma; Product Range:- Rohs Compliant: No |Cec Industries LM1090MB-W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED