CEC LM1048MB-A

Led Bulb, Amber, 720Mw, T-3 1/4; Lamp Base Type: -; Led Color: amber; Bulb Size: t-3 1/4; Power Rating: 720Mw;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM1048MB-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM1048MB-A.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM1048MB-A provided by its distributors.

Led Bulb, Amber, 720Mw, T-3 1/4; Lamp Base Type:-; Led Color:amber; Bulb Size:t-3 1/4; Power Rating:720Mw; Wavelength Typ:590Nm; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:48V; Current Rating:30Ma; Colour:amber Rohs Compliant: No

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED