CEC LM1024WB-A

Led Bulb, Wedge, Amber, 720Mw, T-3 1/4; Lamp Base Type: Wedge; Led Color: Amber; Bulb Size: T-3 1/4; Power Rating:...

Price and Stock

Descriptions

Descriptions of CEC LM1024WB-A provided by its distributors.

Led Bulb, Wedge, Amber, 720Mw, T-3 1/4; Lamp Base Type:Wedge; Led Color:Amber; Bulb Size:T-3 1/4; Power Rating:720Mw; Wavelength Typ:590Nm; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:24V; Current Rating:30Ma Rohs Compliant: No |Cec Industries LM1024WB-A

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED