CEC LM1024MS-W

Led, Rpl, Bulb, Wht, T-3 1/4, E10

Submit Request for Quote

Unfortunately we do not know of any distributors for LM1024MS-W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of CEC LM1024MS-W provided by its distributors.

LED, RPL, BULB, WHT, T-3 1/4, E10
Filament Replacement LED Lamp; Color:White; Leaded Process Compatible:No; Luminous Intensity:3.1µcd; Peak Reflow Compatible (260 C):No; Voltage Rating:24V; Bulb Size:T-3 1/4; Forward Current:30mA; Forward Voltage:24V ;RoHS Compliant: No
LED, RPL, BULB, WHT, T-3 1/4, E10; Lamp; LED, RPL, BULB, WHT, T-3 1/4, E10; Lamp Base Type:Edison Screw / E10; LED Color:White; Power Rating:720mW; Bulb Size:T-3 1/4; Supply Voltage:24V; Current Rating:30mA; Average Bulb Life:100000h; Beam Divergence:360°; Color:White

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED