CEC LM10160MB-A

Filament Replacement LED Lamp; Color: Amber; Leaded Process Compatible: No; Luminous Intensity: 0.75µcd; Peak Reflow...

Submit Request for Quote

Unfortunately we do not know of any distributors for LM10160MB-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of CEC LM10160MB-A provided by its distributors.

Filament Replacement LED Lamp; Color:Amber; Leaded Process Compatible:No; Luminous Intensity:0.75µcd; Peak Reflow Compatible (260 C):No; Voltage Rating:160V; Bulb Size:T-3 1/4; Forward Current:30mA; Forward Voltage:160V ;RoHS Compliant: No

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED