CEC LM1012MS-W

Led Bulb, Edison Screw/E10, White, 384Mw; Lamp Base Type: E10/Mes; Led Color: White; Bulb Size: T-3 1/4; Power...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM1012MS-W.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM1012MS-W provided by its distributors.

Led Bulb, Edison Screw/E10, White, 384Mw; Lamp Base Type:E10/Mes; Led Color:White; Bulb Size:T-3 1/4; Power Rating:384Mw; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:12V; Current Rating:30Ma Rohs Compliant: No |Cec Industries LM1012MS-W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED