CEC LM1012MB-W

LED BULB, WHITE, 360mW, T-3 1/4; Lamp Base Type: -; Color: White; Bulb Size: T-3 Power Rating: 360mW; Wavelength Typ:...

Price and Stock

DistributorSKUMinPkg
NewarkLM1012MB-W01

Descriptions

Descriptions of CEC LM1012MB-W provided by its distributors.

LED BULB, WHITE, 360mW, T-3 1/4; Lamp Base Type:-; Color:White; Bulb Size:T-3 Power Rating:360mW; Wavelength Typ:-; Luminous Intensity:-;
LED BULB, WHITE, 360mW, T-3 1/4
Led Bulb, White, 360Mw, T-3 1/4; Base Para Iluminación, Tipo:-; Led Color:Blanco; Tamaño De Bulbo:T-3 1/4; Potencia Nominal:360Mw; Longitud De Onda Típ.:-; Intensidad Luminosa:-; Vida Media Del Bulbo:100000H; Intensidad Nominal:30Ma |Cec Industries LM1012MB-W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED