CEC LM1006MS-W

LED, RPL, BULB, WHITE, T-3 1/4, E10; Lamp; Lamp Base Type: Edison Screw / LED Color: White; Power
$ 11.81
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkLM1006MS-W01

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM1006MS-W.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM1006MS-W provided by its distributors.

LED, RPL, BULB, WHITE, T-3 1/4, E10; Lamp; Lamp Base Type:Edison Screw / LED Color:White; Power
LED, RPL, BULB, WHT, T-3 1/4, E10
Led Bulb, Edison Screw/E10, White, 470Mw; Lamp Base Type:E10/Mes; Led Color:White; Bulb Size:T-3 1/4; Power Rating:470Mw; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:6.3V; Current Rating:75Ma Rohs Compliant: No |Cec Industries LM1006MS-W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED