CEC LM1006MB-A

Led Bulb, Amber, 470Mw, T-3 1/4; Lamp Base Type: -; Led Color: amber; Bulb Size: t-3 1/4; Power Rating: 470Mw;...
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestLM1006MB-A8
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM1006MB-A.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM1006MB-A provided by its distributors.

Led Bulb, Amber, 470Mw, T-3 1/4; Lamp Base Type:-; Led Color:amber; Bulb Size:t-3 1/4; Power Rating:470Mw; Wavelength Typ:590Nm; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:6.3V; Current Rating:75Ma; Colour:amber Rohs Compliant: No

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED