CEC LM0512WB-G

Filament Replacement LED Lamp; Color: Green; Leaded Process Compatible: No; Luminous Intensity: 2µcd; Peak Reflow...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM0512WB-G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM0512WB-G.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM0512WB-G provided by its distributors.

Filament Replacement LED Lamp; Color:Green; Leaded Process Compatible:No; Luminous Intensity:2µcd; Peak Reflow Compatible (260 C):No; Voltage Rating:12V; Bulb Size:T-1 3/4; Forward Current:20mA; Forward Voltage:12V; LED Color:Green ;RoHS Compliant: No

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED